- RS Stock No.:
- 807-5986P
- Mfr. Part No.:
- FSA4157L6X
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 807-5986P
- Mfr. Part No.:
- FSA4157L6X
- Brand:
- onsemi
Legislation and Compliance
Product Details
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | MicroPak |
Dimensions | 2 x 1.25 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |