- RS Stock No.:
- 807-6086
- Mfr. Part No.:
- FST3253MX
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 807-6086
- Mfr. Part No.:
- FST3253MX
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Multiplexer/Demultiplexer Bus Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 3.9 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |