- RS Stock No.:
- 808-3911
- Mfr. Part No.:
- NLAS4599DFT2G
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Tape of 50)
$0.60
(exc. GST)
$0.69
(inc. GST)
Units | Per unit | Per Tape* |
50 + | $0.60 | $30.00 |
*price indicative |
- RS Stock No.:
- 808-3911
- Mfr. Part No.:
- NLAS4599DFT2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SC-88 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |