- RS Stock No.:
- 814-8920
- Mfr. Part No.:
- DG613DJ-E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 814-8920
- Mfr. Part No.:
- DG613DJ-E3
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Quad), DG6xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 21.33 x 7.11 x 3.81mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |