- RS Stock No.:
- 816-8719
- Mfr. Part No.:
- 74LV4053D,112
- Brand:
- Nexperia
On back order for despatch 15/05/2025, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 25)
$0.651
(exc. GST)
$0.749
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.651 | $16.275 |
250 - 475 | $0.635 | $15.875 |
500 + | $0.625 | $15.625 |
*price indicative |
- RS Stock No.:
- 816-8719
- Mfr. Part No.:
- 74LV4053D,112
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LV Family, Nexperia
Low-Voltage CMOS logic
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LV Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.45mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |