- RS Stock No.:
- 817-5600
- Mfr. Part No.:
- TS5A9411DCKR
- Brand:
- Texas Instruments
2800 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.618
(exc. GST)
$0.711
(inc. GST)
Units | Per unit | Per Pack* |
25 - 725 | $0.618 | $15.45 |
750 - 1475 | $0.574 | $14.35 |
1500 + | $0.517 | $12.925 |
*price indicative |
- RS Stock No.:
- 817-5600
- Mfr. Part No.:
- TS5A9411DCKR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Dimensions | 2.15 x 1.4 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |