- RS Stock No.:
- 829-0021
- Mfr. Part No.:
- VNQ860SP-E
- Brand:
- STMicroelectronics
On back order for despatch 29/04/2025, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$10.45
(exc. GST)
$12.02
(inc. GST)
Units | Per unit |
1 - 9 | $10.45 |
10 - 49 | $10.14 |
50 - 149 | $9.84 |
150 - 499 | $9.55 |
500 + | $6.92 |
- RS Stock No.:
- 829-0021
- Mfr. Part No.:
- VNQ860SP-E
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Intelligent Power Switches, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | PowerSO |
Dimensions | 9.5 x 7.6 x 3.65mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |