- RS Stock No.:
- 920-9874
- Mfr. Part No.:
- NLAS54405MT2TBG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 920-9874
- Mfr. Part No.:
- NLAS54405MT2TBG
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
NLAS54405, Stereo SPDT Switch with Click and Pop Elimination, ON Semiconductor
The NLAS54405 is a single supply, bidirectional, dual Single-Pole / Double-Throw (SPDT) ultra-low distortion, high OFF−Isolation analogue switch. The inputs accommodate ground referenced signals up to 2.3 Vrms, while operating from a single 3.3 V or 5 V dc power supply. A soft-switch feature eliminates clicks and pops sounds at each signal pin.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 16 |
Dimensions | 1.8 x 2.6 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |