- RS Stock No.:
- 923-5927
- Mfr. Part No.:
- HMC1118LP3DE
- Brand:
- Analog Devices
148 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$30.79
(exc. GST)
$35.41
(inc. GST)
Units | Per unit |
1 + | $30.79 |
- RS Stock No.:
- 923-5927
- Mfr. Part No.:
- HMC1118LP3DE
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
RF Switch Circuits, Analog Devices
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Dimensions | 3.1 x 3.1 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |