Dewalt XR Brushless DCS355M2 Cordless Oscillating Multi-Tool

  • RS Stock No. 862-5446
  • Mfr. Part No. DCS355M2-XE
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

18V XR Oscillating Multi-Cutter Kits

Comprehensive DeWalt multi-tool kit featuring the 18V XR Oscillating Multi-Tool, charger, batteries and a whole host of cutter blades for different applications all stored away inside DeWalt’s T-Stak storage case. A wide ranging kit for the professional or an all in one kit for the busy DIY enthusiast.

Brushless motor technology for a massive 57% longer battery run time brushed motors and increase tool life
Quick-Change system makes changing attachments easy with minimum down time
Dual-Grip variable speed trigger for excellent speed control, perfect for those detailed jobs
LED light for illumination of the work piece
Depth control guide for increased cutting accuracy
Dust extractor adaptor for use with DeWalt’s Dust extractor vacuums
Supplied with a universal accessory adaptor to support accessories from other oscillating mulit-tool brands

Supplied with

2 x XR Li-Ion batteries, multi-voltage XR charger, TStak Kit Box.

Note

Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.

Specifications
Attribute Value
Multitool Type Multi Cutter
Corded/Cordless Cordless
Model Number DCS355M2
Temporarily out of stock - back order for despatch 27/07/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 869.33
(exc. GST)
$ 999.73
(inc. GST)
units
Per unit
1 +
$869.33
Related Products
Introducing the professional crimping pliers from Facom that ...
Description:
Introducing the professional crimping pliers from Facom that offer a robust and comfortable solution for work on insulated crimp connectors. Manufactured from ultra-durable materials, these crimpers, ensure the safety of use and high performance. Ergonomically shaped handles offer maximum comfort ...
All planforms require crimp contacts with the exception ...
Description:
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required ...
Hardened stainless steel frame and base. Knurled locking ...
Description:
Hardened stainless steel frame and base. Knurled locking screw. Clear LCD Display7.5mm digits. Inch/Metric conversion. Origin setting. Resolution: 0.01mm / 0.0005”Repeatability: 0.01mm / 0.0005”Individual serial numbers. Power: 1 x Silver oxide battery SR44 - 1.55v. Operating temperature: 5 - ...
All planforms require crimp contacts with the exception ...
Description:
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required ...