- RS Stock No.:
- 170-2545
- Mfr. Part No.:
- N1112B1-001-NT3G-1-50
- Brand:
- Amphenol RF
100 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$10.292
(exc. GST)
$11.836
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $10.292 | $1,029.20 |
500 + | $9.263 | $926.30 |
*price indicative |
- RS Stock No.:
- 170-2545
- Mfr. Part No.:
- N1112B1-001-NT3G-1-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Plugs and Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol N Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG58 C/U, RG58/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |