- RS Stock No.:
- 778-6593
- Mfr. Part No.:
- J01020C0141
- Brand:
- Telegartner
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$151.85
(exc. GST)
$174.63
(inc. GST)
Units | Per unit |
1 - 14 | $151.85 |
15 + | $145.01 |
- RS Stock No.:
- 778-6593
- Mfr. Part No.:
- J01020C0141
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
N Straight Plug
Telegärtner N Series RF Connectors
Connectors offering excellent intermodulation performance
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Operating Frequency | 0-3GHz |
Contact Material | Brass, Copper Alloy |
Contact Plating | Copper Silver Alloy, Silver Alloy |
Mating Type | Push-Pull |