- RS Stock No.:
- 202-3776
- Mfr. Part No.:
- 6GK5124-0BA00-3AR3
- Brand:
- Siemens
- RS Stock No.:
- 202-3776
- Mfr. Part No.:
- 6GK5124-0BA00-3AR3
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 7.5W Power Rating, 482.6 (W) x 43.6 (H) x 177mm (D) - SCALANCE Series - 6GK5124-0BA00-3AR3
This Ethernet switch from Siemens works as a convenient network access point for your rack-mounted devices. By supporting data transfer rates of 10 and 100Mbit/s, it gives you fast file exchange across new and old network connections for efficient system control. As the unit has 24 RJ45 ports, it supports numerous data connections at once to help you easily organise your server rack's wiring. A power loss rating of 7.5W means this is an energy-efficient option for network access. The switch comes with a redundant power supply to minimise disruption from electrical faults, ensuring you get reliable data connections. Use it to expand network access in office and educational settings.
Features & Benefits
• CoS support organises data traffic by priority for smooth network communications
• Built-in LED indicators signal faulty connections for quick diagnostics
• Supply voltage rating of 240V AC for wide compatibility with standard power sources
• IP30-rated for protection against solid objects larger than 2.5mm like wires and tools
• Built-in LED indicators signal faulty connections for quick diagnostics
• Supply voltage rating of 240V AC for wide compatibility with standard power sources
• IP30-rated for protection against solid objects larger than 2.5mm like wires and tools
What temperatures can I use this Ethernet switch in?
This switch works between temperatures of 0°C and +60°C, so is suited to harsh industrial settings.
Specifications
Attribute | Value |
---|---|
Transmission Speed | 10/100Mbit/s |
RJ45 Ports | 24 |
Nominal Supply Voltage | 240V ac |