Siemens SCALANCE XB-200 Series DIN Rail Mount Ethernet Switch, 5 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc
- RS Stock No.:
- 202-3778
- Mfr. Part No.:
- 6GK5205-3BB00-2TB2
- Brand:
- Siemens
- RS Stock No.:
- 202-3778
- Mfr. Part No.:
- 6GK5205-3BB00-2TB2
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 350g Weight, PROFINET Conformance Class B - SCALANCE Series - 6GK5205-3BB00-2TB2
Choose this Ethernet switch from Siemens to establish reliable communication links with your industrial equipment. Its five RJ45 ports let you connect up to five devices simultaneously, giving you a tidy setup with minimal cabling. The switch also has 3 ST (BFOC) ports for quick data transmission over fibre-optic networks. With a 24V supply voltage, it's suitable for low-voltage applications. You'll find components like this one used in the construction industry and in mechanical workshops.
Features & Benefits
• IP20 rating means it's finger-safe and protected from objects larger than 12mm in size
• Maximum transfer rate of 100Mbit/s for speedy data transmission
• Simple and tool-free DIN rail mounting makes installation straightforward
• Wide operating temperature range of 0°C to +60°C for use in demanding conditions
• Maximum transfer rate of 100Mbit/s for speedy data transmission
• Simple and tool-free DIN rail mounting makes installation straightforward
• Wide operating temperature range of 0°C to +60°C for use in demanding conditions
How do I maintain this Ethernet switch?
This Ethernet switch doesn't need a lot of maintenance, but regular cleaning will prevent dust accumulation that may cause overheating.
What protocols does this switch support?
This Ethernet switch supports 13 communication protocols, including HTTP and HTTPS for web access, FTP for file transfer and SNMP for information management.
Specifications
Attribute | Value |
---|---|
Transmission Speed | 10/100Mbit/s |
RJ45 Ports | 5 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |
Managed/Unmanaged | Managed |
Series | SCALANCE XB-200 |
Depth | 109mm |
Height | 117mm |
Maximum Operating Temperature | +60°C |
Maximum Supply Voltage | 28.8V |
Minimum Operating Temperature | 0°C |
Minimum Supply Voltage | 19.2V |
Number of Ports | 8 |
Switch Type | Managed Switch |
Width | 80mm |
Protocol Type | Ethernet 10/100 Mbit/s |
Weight | 350g |
Dimensions | 117 x 109 x 80mm |