- RS Stock No.:
- 202-3798
- Mfr. Part No.:
- 6GK5216-0HA00-2AS6
- Brand:
- Siemens
On back order for despatch 16/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$4,075.23
(exc. GST)
$4,686.51
(inc. GST)
Units | Per unit |
1 + | $4,075.23 |
- RS Stock No.:
- 202-3798
- Mfr. Part No.:
- 6GK5216-0HA00-2AS6
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 16 Connections, Managed - SCALANCE Series - 6GK5216-0HA00-2AS6
Need to link multiple instruments to your LAN? Choose this 24V DC Ethernet switch from Siemens. As this managed unit has 16 M12 ports, you can use it to connect sensors and other devices to your network simultaneously for efficient data monitoring and configuration. Four of these ports are X-coded to allow for faster transfer rates. Thanks to a wide operating temperature range between -40°C and +70°C, this switch is suitable for use in challenging environments, including industrial control and automation systems.
Features & Benefits
• PROFINET CC-B rating indicates it's appropriate for advanced network applications
• Aluminium enclosure is IP65-rated, meaning it's dustproof and resistant to low-pressure water jets
• Wall-mount type for quick and easy installation
• Low current rating of 0.4A for energy efficiency
• Aluminium enclosure is IP65-rated, meaning it's dustproof and resistant to low-pressure water jets
• Wall-mount type for quick and easy installation
• Low current rating of 0.4A for energy efficiency
What's the transmission speed of this Ethernet switch?
This unit's twelve D-coded ports support 10 and 100Mbps connections and are capable of switching between these transmission speeds, while the four X-coded ports also support 1000Mbps.
What are the dimensions of this unit?
The dimensions of this compact 2.5kg switch are 280 (W) x 200 (H) x 49mm (D).
Specifications
Attribute | Value |
---|---|
Transmission Speed | 10/100/1000Mbit/s |
RJ45 Ports | 0 |
Nominal Supply Voltage | 24V dc |
Mounting | Wall |