- RS Stock No.:
- 202-3802
- Mfr. Part No.:
- 6GK5216-4GS00-2TC2
- Brand:
- Siemens
- RS Stock No.:
- 202-3802
- Mfr. Part No.:
- 6GK5216-4GS00-2TC2
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens manageable 2 layer Industrial Ethernet switch belongs to SCALANCE XC216-4C G (E/IP) family. It has 12x 10/100/1000 Mbps RJ45 ports, 4x 1000 Mbps combo ports which are either used as a 1000 Mbps SFPs or 10/100/1000 Mbps RJ45 ports and also it includes 1 console port with redundant power supply and diagnostics LED.
It has IP20 protection class
Operating temperature range is from -40 °C to 70 °C
PROFINET conformity class B
Weight 1.2 kg
Operating temperature range is from -40 °C to 70 °C
PROFINET conformity class B
Weight 1.2 kg
Specifications
Attribute | Value |
---|---|
Transmission Speed | 10/100/1000Mbit/s |
RJ45 Ports | 16 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |