- RS Stock No.:
- 203-3603
- Mfr. Part No.:
- 6GK5748-1GD00-0AB0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-3603
- Mfr. Part No.:
- 6GK5748-1GD00-0AB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Ethernet Switch has a M12 interfaces and 3 MIMO connections with a WLAN maximum transfer rate of 450Mbps. This supported operating frequency ranges between 2.48 GHz and 5GHz.
DIN Rail mount
Supply voltage 24 VDC
IP65 rated
Supply voltage 24 VDC
IP65 rated
Specifications
Attribute | Value |
---|---|
Transmission Speed | 450Mbit/s |
Nominal Supply Voltage | 48V dc |
Mounting | DIN Rail |