- RS Stock No.:
- 203-3664
- Mfr. Part No.:
- 6GK5774-1FY00-0TA0
- Brand:
- Siemens
On back order for despatch 14/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$3,411.20
(exc. GST)
$3,922.88
(inc. GST)
Units | Per unit |
1 + | $3,411.20 |
- RS Stock No.:
- 203-3664
- Mfr. Part No.:
- 6GK5774-1FY00-0TA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Ethernet Switch has a 2 x M12 interfaces and 2 x MIMO connections with a WLAN maximum transfer rate of 300Mbps. This supported operating frequency ranges between 2.48 GHz and 5GHz.
DIN Rail mount
Supply voltage 24 VDC
IP30 rated
Supply voltage 24 VDC
IP30 rated
Specifications
Attribute | Value |
---|---|
Transmission Speed | 300Mbit/s |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |