Hirschmann DIN Rail Mount Unmanaged Ethernet Switch, 4 RJ45 Ports
- RS Stock No.:
- 826-3243
- Mfr. Part No.:
- 943221001 SPIDER 4TX/1FX
- Brand:
- Hirschmann
Discontinued product
- RS Stock No.:
- 826-3243
- Mfr. Part No.:
- 943221001 SPIDER 4TX/1FX
- Brand:
- Hirschmann
- COO (Country of Origin):
- DE
Hirschmann Ethernet Rail Switch
The Hirschmann 4TX /1FX is an unmanaged entry-level industrial Ethernet Rail-Switch. The switch store and forward switching mode, Ethernet and Fast-Ethernet (10/100 Mbit/s). A space-saving design and is recommended for small networks. The Spider 4TX /1FX includes plug and play capabilities, LED indicators to show the current status and management software. It is made to stay resilient against shock and vibration, as well as electromagnetic interference. It has a very efficient power consumption, making the Spider 4TX /1FX a cost-effective addition to a network. It has 9.6VDC to 32VDC operating voltage.
Features and Benefits
Port type and Quantity:4 x 10/100BASE-TX TP cable, RJ45 ports, 1 x 100BASE-FX, multimode cable SC style port
Power supply/signaling contact:1 plug-in terminal block, 3-pin, no signal contact
Current consumption at 24VDC Maximum 150mA
(4) 10/100BASE-T(X) ports allow for single devices or complete network segments
Multi address capability - learns up to 1,000 addresses
Learnt addresses - monitors the age of the learned addresses. Addresses over 300 seconds old are deleted from the address table
The SPIDER 4TX /1FX resets when input voltages falls below a threshold After a reset in will re-initialization
Power supply/signaling contact:1 plug-in terminal block, 3-pin, no signal contact
Current consumption at 24VDC Maximum 150mA
(4) 10/100BASE-T(X) ports allow for single devices or complete network segments
Multi address capability - learns up to 1,000 addresses
Learnt addresses - monitors the age of the learned addresses. Addresses over 300 seconds old are deleted from the address table
The SPIDER 4TX /1FX resets when input voltages falls below a threshold After a reset in will re-initialization
Applications
Printing machines
Industrial use
Industrial use
Certifications
cUL 508 (E175531)
IP30 rated
IEC 60068-2-27 shock
IEC 60068-2-6 vibration
EN 61000-4-2 electrostatic discharge (ESD)
EN 61000-4-3 electromagnetic field
EN 61000-4-4 fast transients (burst)
EN 61000-4-5 surge voltage
EN 61000-4-6 conducted immunity
FCC CFR47 Part 15
EN 55022
IP30 rated
IEC 60068-2-27 shock
IEC 60068-2-6 vibration
EN 61000-4-2 electrostatic discharge (ESD)
EN 61000-4-3 electromagnetic field
EN 61000-4-4 fast transients (burst)
EN 61000-4-5 surge voltage
EN 61000-4-6 conducted immunity
FCC CFR47 Part 15
EN 55022
Attribute | Value |
---|---|
RJ45 Ports | 4 |
Mounting | DIN Rail |
Depth | 79mm |
Height | 114mm |
Maximum Supply Voltage | 32V dc |
Width | 25mm |
Number of Ports | 4 |
Switch Type | Unmanaged |
Dimensions | 25 x 79 x 114mm |