FLUKE TS100 LAN Test Equipment
1 In stock for delivery within 1 working day(s)
Added
- RS Stock No.:
- 543-358
- Mfr. Part No.:
- TS100
- Manufacturer:
- Fluke Networks
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $631.59 |
Fluke TS90 & TS100
Standards
Supplied with
Attribute | Value |
Tone | Yes |
Power Source | Battery |
Battery Type | AA |
Dimensions | 188 x 70 x 38mm |
Weight | 450g |
Height | 38mm |
Length | 188mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |
Width | 70mm |