HS7A-DMP Magnetic Safety Non Contact Switch, Plastic, 24 V dc

  • RS Stock No. 780-5629
  • Mfr. Part No. HS7A-DMP7015
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

HS7A-DMP Non-contact Safety Switch

The HS7A-DMP non-contact magnetic safety interlock switch performs the same functions as a standard mechanical safety interlock switch, but is designed to be used in applications where non -contact is desired between the switch and its actuating key. The HS7A-DMC can also be used where space is at a premium thanks to its slim profile, 25x88x13mm.

Auxiliary contacts enable PLCs to monitor the door status
Operation signals from auxiliary contacts can be read directly by controllers such as PLCs, allowing for monitoring HS7A-DMP non-contact interlock switches
Ideal for installation on guard doors where positioning is difficult
Conformable up to safety category 4 (EN ISO 13849-1, Combining with proprietary safety relay module achieves safety category 4.)
A maximum of 36 sets can be connected (safety relay module: HR1S-DME)
IP67 protection

Applications where Non-contact magnetic switches can be used

Food & beverage and pharmaceutical applications require that no contaminants be trapped in or around devices
A precise door guide is not possible
Applications demanding zero operating force, such as lightweight or plexiglass doors, where cracking or breakage is possible with standard mechanical safety interlocks. Non-contact devices have no inherent operating force
When there are alignment issues with the switch and actuating keys of mechanical safety interlock switches
Machine doors are subjected to heavy vibration
Wash down applications where a standard mechanical safety interlock switch would be more difficult to clean, especially in the actuating key receptacle

Specifications
Attribute Value
Supply Voltage 24 V dc
Safety Contacts 2NO/NC
Housing Material Plastic
Connection Type Cable
Series HS7A-DMP
Switching Distance 8 mm
IP Rating IP67
Supply Current 100 mA
Actuator Included Yes
Sensor Principle Magnetic
Width 25mm
Length 88mm
Safety Category 4
Actuator Type Magnetic
Depth 13mm
Dimensions 88 x 25 x 13 mm
Housing Colour Red
Temporarily out of stock - back order for despatch 29/10/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 410.09
(exc. GST)
$ 471.60
(inc. GST)
units
Per unit
1 +
$410.09
Related Products
The Schmersal AZM400Z series solenoid interlock has a ...
Description:
The Schmersal AZM400Z series solenoid interlock has a switching distance of 30mm. It is an electronic safety sensor with unique diagnosis meets the highest safety requirements, even when series-wired. This solenoid also features universal coding functions for the uniform allocation ...
Bistable, motor-driven system. Clamping force 10.000 NRelease possible ...
Description:
Bistable, motor-driven system. Clamping force 10.000 NRelease possible against lateral forces up to 300 NPL e / cat. 4 / SIL 3 for interlocking and guard locking function. Two-channel input signal of the guard locking function. Operation on P/P- and ...
Different types of coded magnetic switches. Manipulation safety ...
Description:
Different types of coded magnetic switches. Manipulation safety by multi-coding. Redundance by NO and NC contacts. Cannot be operated with conventional magnets3, 6 and 9 m cable or connector versions. Sturdy plastic enclosures. Switching distances 3 or 4 mm, depending ...
XCS-DM coded magnetic safety switches are designed for ...
Description:
XCS-DM coded magnetic safety switches are designed for monitoring the doors, covers and guards of industrial machines with imprecise guiding and low inertia. These safety switches are ideally suited for machines subjected to frequent washing or liquid spray. They protect ...