- RS Stock No.:
- 146-8046
- Mfr. Part No.:
- 37872
- Brand:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 146-8046
- Mfr. Part No.:
- 37872
- Brand:
- Wiha Tools
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Protected under the white tip, the sensor provides non-contact recognition of AC voltages within a field of 4 mm.
Specifications
Attribute | Value |
---|---|
Indicator Type | Non Contact Voltage |
Battery Type | AAA |
Power Source | Battery |
Safety Category | CAT III 1000 V ac |
Weight | 76g |
Diameter | 4.2mm |
Length | 149mm |
Maximum Detection Voltage | 230 → 1000V ac |
Minimum Detection Voltage | 230V ac |
Safety Category Level | CAT III |
Safety Category Voltage | 1000V ac |
Model Number p | 37872 |