- RS Stock No.:
- 192-1132
- Mfr. Part No.:
- 1SCA128505R1001
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 192-1132
- Mfr. Part No.:
- 1SCA128505R1001
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
The enclosure in the OTU series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets, and hence built for outdoor and indoor use. The cable entries are of knock out type, for 2 parallell cables, both from top and bottom. The handle is padlockable and made for three padlocks. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 23A |
IP Rating | IP65 |
Voltage Rating | 750V |
Handle Colour | Red/Yellow |
Accepts Padlocks | Yes |
Auxiliary Contacts Available | Yes |
Normal State Configuration | 2NC, 2NO |
Length | 115mm |
Width | 100mm |
Depth | 161mm |
Terminal Type | Screw |
Throw Configuration | NO/NC |