- RS Stock No.:
- 172-2736
- Mfr. Part No.:
- 1707480000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 172-2736
- Mfr. Part No.:
- 1707480000
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tension Clamp Screwless Terminals
Socket connector screwless terminals on a 5.08mm pitch, give rapid insertion of prepared cables with the use of a standard flat-blade screw driver.
Features and Benefits
Tension clamp connection
Female plugs provide space for labelling and can also be coded
Female plugs provide space for labelling and can also be coded
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pitch | 5.08mm |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 17A |
Colour | Orange |
Voltage Rating | 400 V |
Series | BL |
Material | PBT |