- RS Stock No.:
- 857-0030
- Mfr. Part No.:
- 3213412
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-0030
- Mfr. Part No.:
- 3213412
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
Push in termination method
Push in connection method
Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Specifications
Attribute | Value |
---|---|
Accessory Type | Modular Connector |
Series | PPC 1.5/S/ 5 |
Current Rating | 17.5A |
Wire Size | 0.14 → 1.5 mm² |
Material | PA |
Number of Ways | 5 |
Voltage Rating | 500 V |
Termination Method | Push In |