Philips Lighting, 2 Pin, Non Integrated Compact Fluorescent Bulbs, 16 W, 3500K, Warm White

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): NL
Product Details

2D / PL-Q / Lynx-Q

//media.rs-online.com/t_line/L567086-01.gif

Compact Fluorescent Lamps

Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures

Compatibility

Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:

Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E

Specifications
Attribute Value
Wattage 16 W
Number of Pins 2
Shape 2D
Lamp Base GR8
Length 141 mm
Colour Temperature 3500K
Colour Reference 835
Colour Tone Warm White
Number of loops 1
Incandescent Equivalent Wattage 16W
Life Hours 10000h
Diameter 138mm
Luminosity 1050 lm
EU Energy Efficiency Rating B
Colour Rendering 82
20 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$ 15.26
(exc. GST)
$ 17.55
(inc. GST)
units
Per unit
Per Pack*
10 +
$15.26
$152.60
*price indicative
Related Products
The Guardian Spacelight is an ATEX certified portable ...
Description:
The Guardian Spacelight is an ATEX certified portable floodlight, ideal for providing temporary lighting within hazardous areas. 2 x 11 Watt CFL (300 W halogen equivalent) rechargeable floodlight that operates on any voltage between 100 and 260 Vac. Adjustable head ...
This range of fluorescent tubes forms part of ...
Description:
This range of fluorescent tubes forms part of the compact fluorescent non-integrated family of lamps. These lamps consist of parallel narrow fluorescent tubes welded together near the ends and a two or four pin base with a housing that incorporates ...
These non-integrated compact fluorescent lamp are a very ...
Description:
These non-integrated compact fluorescent lamp are a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. This type of Compact fluorescent lamp ...
Triple-loop compact flourescent lamps available in both 2-pin ...
Description:
Triple-loop compact flourescent lamps available in both 2-pin and 4-pin formats with GX23 bases. Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output. Long life, 10000 hours typically, which equates to lower maintenance costs2-pin ...