Philips Lighting, 2 Pin, Non Integrated Compact Fluorescent Bulbs, 18 W, 3000K, Warm White

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

PL-C, Biax D, Dulux D

These non-integrated compact fluorescent lamp are a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. This type of Compact fluorescent lamp is perfect for shallow downlights and can be used in various indoor light fittings.

Dual-loop style
2-pin G24d cap Biax C, Dulux D and PL-C
4-pin G24q cap Dulux D/E and PL-C

Compact Fluorescent Lamps

Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures

Compatibility

Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:

Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E

Specifications
Attribute Value
Wattage 18 W
Number of Pins 2
Shape 2D
Lamp Base G24d-2
Length 150 mm
Colour Temperature 3000K
Colour Reference 830
Colour Tone Warm White
Number of loops 2
Incandescent Equivalent Wattage 100W
Life Hours 10000h
Diameter 27mm
Luminosity 1200 lm
Colour Rendering 82
EU Energy Efficiency Rating B
300 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 9.53
(exc. GST)
$ 10.96
(inc. GST)
units
Per unit
1 +
$9.53
Related Products
•Energy savings of up to 90 % compared ...
Description:
•Energy savings of up to 90 % compared to conventional fluorescent lamp•Quick, simple and safe replacement of fluorescent lamps without rewiring the CCG•No bending thanks to glass technology•Shatter protection thanks to special PET coating•Support the implementation of the HACCP concepts ...
The L 4 pin fluorescent lamp is designed ...
Description:
The L 4 pin fluorescent lamp is designed to replace conventional tubes in modern 600 x 600 mm modular luminaires. This Fluorescent lamp is suitable for operation on HF electronic control gear and for dimming systems. Single-loop style2G11 4-pin caps. ...
The L 4 pin fluorescent lamp is designed ...
Description:
The L 4 pin fluorescent lamp is designed to replace conventional tubes in modern 600 x 600 mm modular luminaires. This Fluorescent lamp is suitable for operation on HF electronic control gear and for dimming systems. Single-loop style2G11 4-pin caps. ...
Please note that some types of lamps are ...
Description:
Please note that some types of lamps are inter-changeable, as longas lamps of similar characteristics are used. These are:. Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output. Long life, 10000 hours typically, which ...