- RS Stock No.:
- 164-167
- Mfr. Part No.:
- 41.31.9.048.0010
- Brand:
- Finder
Discontinued product
- RS Stock No.:
- 164-167
- Mfr. Part No.:
- 41.31.9.048.0010
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
41 Series - 41.52, 41.31 & 41.61
PCB mount power relays with ac and dc coils.
Low profile
Flux proof, RTII
Minimum switching load 300mW
8mm creepage and clearance between coil and contacts
Dimensions 15.7x12.5x29 mm
Flux proof, RTII
Minimum switching load 300mW
8mm creepage and clearance between coil and contacts
Dimensions 15.7x12.5x29 mm
Approvals
UL (Canada & US); VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 29mm |
Coil Resistance | 5.76 kΩ |
Coil Power | 400mW |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series | 41 Series |
Height | 15.7mm |
Depth | 12.5mm |
Maximum Switching Power AC | 3 kVA |
Application | Power |