- RS Stock No.:
- 376-874
- Mfr. Part No.:
- RM705730 1-1393844-5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 376-874
- Mfr. Part No.:
- RM705730 1-1393844-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
RM Series Power Relay
Contact material AgCdO
DPNO types have 3mm contact gap
Mechnical life: 16A versions; >20 x 106, 25 & 30A versions; >10 x 106
DPNO types have 3mm contact gap
Mechnical life: 16A versions; >20 x 106, 25 & 30A versions; >10 x 106
Approvals
VDE; UL; CSA; SEV; OVE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V |
Contact Configuration | 3PDT |
Mounting Type | Flange Mount |
Switching Current | 16A |
Terminal Type | Quick Connect |
Length | 73.5mm |
Coil Resistance | 7.5 kΩ |
Height | 35.5mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -45°C |
Depth | 38.5mm |
Maximum Operating Temperature | +50°C |
Maximum Switching Power AC | 6 kVA |
Application | Power |