- RS Stock No.:
- 105-8535
- Mfr. Part No.:
- DEVR05-5061-S8-1012-R1
- Brand:
- Durakool
Discontinued product
- RS Stock No.:
- 105-8535
- Mfr. Part No.:
- DEVR05-5061-S8-1012-R1
- Brand:
- Durakool
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Willow Durakool DEVR05 Series
Willow Durakool DEVR05 series electric high current and high-voltage relays. Designed for use throughout electric vehicles for applications within the engine, battery, lighting, screen wiping, steering and electric mirror modules. DEVR05 relays can also be used within non-electric automobiles, as the high rating capability suits a wide variety of applications.
Features and Benefits
High current and voltage capability
Compact structure / Low noise
Magnetic arc blowout
Maximum 900 V dc @ 50A
Reliable contacts in inert gas
No special installation is required
RoHS Compliant
Compact structure / Low noise
Magnetic arc blowout
Maximum 900 V dc @ 50A
Reliable contacts in inert gas
No special installation is required
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Mounting Type | Flange Mount |
Switching Current | 50A |
Number of Poles | 1 |
Terminal Type | Screw |
Length | 53.85mm |
Depth | 58.59mm |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |