- RS Stock No.:
- 124-4475
- Mfr. Part No.:
- D3403
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-4475
- Mfr. Part No.:
- D3403
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Features and Benefits:
Slimline and low profile - 10x6x5.65 mm
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500V dc >10⁹Ω
High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
1500V between open contacts and 2500V between coil and contacts
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500V dc >10⁹Ω
High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
1500V between open contacts and 2500V between coil and contacts
Applications:
Telecommunication equipment
Optical network terminals
Office equipment
Test and measurement equipment
Medical equipment
Automotive applications
Optical network terminals
Office equipment
Test and measurement equipment
Medical equipment
Automotive applications
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | G6S |
Length | 15mm |
Latching | No |
Depth | 7.5mm |
Height | 9.6mm |
Application | Communications Equipment, Consumer Electronics, Hi-Fi Products, ISDN, Linecard Application (Analogue), Measurement & Control Equipment, Medical Equipment, Office & Business Equipment, PABX, Set Top Boxes, Voice Over IP, xDSL |
Switching Current | 2A |
Number of Poles | 2 |
Standards Met | UL 508 File No. E 111441 |
Relay Switching Classification | General Purpose Relay |
Minimum Operating Temperature | -55°C |
Maximum Switching Power AC | 62.5VA |
Life | 100000000 (Mechanical) operations, 2500000 (Electrical) operations |
Isolation Coil To Contact | 2kV ac |
Coil Power | 140mW |
Contact Material | Palladium-Ruthenium |
Coil Resistance | 1028Ω |
Maximum Operating Temperature | +85°C |