- RS Stock No.:
- 136-5228
- Mfr. Part No.:
- 20308-84
- Brand:
- Deltrol
Discontinued product
- RS Stock No.:
- 136-5228
- Mfr. Part No.:
- 20308-84
- Brand:
- Deltrol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Deltrol 166 Series Power Relays
Deltrol 166 series general purpose plug-in relays. The 166 series feature a coil moulded in polyester and a clear plastic housing for environmental protection.
Features and Benefits
13 A switching capability
AC and DC coil options available
Class F coil insulation
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 13A |
Number of Poles | 3 |
Terminal Type | Quick Connect |
Length | 36.83mm |
Coil Resistance | 1.85 kΩ |
Coil Power | 2.2W |
Height | 52.07mm |
Maximum Operating Temperature | +55°C |
Standards Met | UL Recognised File No. E37066 |
Contact Material | Silver Alloy |
Depth | 32.26mm |
Life | 10000000 operations |
Minimum Operating Temperature | -45°C |
Application | Control Equipment |