- RS Stock No.:
- 173-8170
- Mfr. Part No.:
- PA1A5
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-8170
- Mfr. Part No.:
- PA1A5
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PA Series
These slim design of these PCB mount power relays means they are suitable for higher density mounting, gold plated contacts enable control of low level loads. These PCB mount power relays also offer high vibration and shock resistance and have a sealed construction that allows automatic washing. Typical applications for these PCB relays include industrial and office equipment, measuring devices and test equipment, programmable controllers, timers, counters, sensors and temperature controllers.
Slim size (H12.5 W5 x L20mm) permits higher density mounting
Min. switching capacity 100μA 100mV DC
Reinforced according to IEC1131-2 (TÜV)
High surge breakdown voltage (4kV) and high breakdown voltage (2kV)
High vibration and shock resistance
Sealed construction allows automatic washing
Applications include interface relay for programmable controllers, output relay for measuring equipment, timers, counters, temperature controllers etc
Min. switching capacity 100μA 100mV DC
Reinforced according to IEC1131-2 (TÜV)
High surge breakdown voltage (4kV) and high breakdown voltage (2kV)
High vibration and shock resistance
Sealed construction allows automatic washing
Applications include interface relay for programmable controllers, output relay for measuring equipment, timers, counters, temperature controllers etc
Approvals
UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Terminal Type | Through Hole |
Length | 21mm |
Coil Resistance | 208 <ohm/> |
Coil Power | 120mW |
Maximum Operating Temperature | +70°C |
Height | 12.8mm |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 2kV rms |
Depth | 5mm |
Life | 20000000 (Electrical) cycles |
Contact Material | Gold Plated |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 1.25 kVA |
Application | Power |