- RS Stock No.:
- 176-2867
- Mfr. Part No.:
- HF140FF/024-2ZSTF
- Brand:
- Hongfa Europe GMBH
Discontinued product
- RS Stock No.:
- 176-2867
- Mfr. Part No.:
- HF140FF/024-2ZSTF
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa DPDT Non-Latching Relay PCB Mount
The Hongfa DPDT non-latching electromagnetic 2-pole PCB mount relay is a miniature form power relay of intermediate category. It is actuated with the help of a 24VDC coil and up to 10A DC/AC current through the coil for the relay to switch positions. This relay has silver alloy contacts.
Features and Benefits
• High power switching up to 240W in case of DC
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 5KVAC
• Durable up to 10M cycles
• Plastic sealed type
• Environmental friendly product
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 5KVAC
• Durable up to 10M cycles
• Plastic sealed type
• Environmental friendly product
Applications
• Used as a control device
• Automotive industry
• Automotive industry
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 2 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V |
Maximum Switching Current DC | 10 A |
Maximum Switching Current AC | 10 A |
Length | 29mm |
Coil Resistance | 1.1 kΩ |
Coil Power | 530mW |
Isolation Coil To Contact | 5kV |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series | HF140FF |
Height | 26.3mm |
Life | 1 x 10^7 cycles |
Contact Material | Silver Alloy |
Depth | 13mm |
Maximum Switching Power DC | 240 W |
Maximum Switching Power AC | 2.5 kVA |