- RS Stock No.:
- 178-2078
- Mfr. Part No.:
- JW1FSN5
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 178-2078
- Mfr. Part No.:
- JW1FSN5
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
JW Series Relay
These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.
Monostable power relays with long life and high breakdown voltages
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm
Approvals
UL, CSA, VDE, SEMKO, FIMKO, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 28.6mm |
Coil Resistance | 47 Ω |
Contact Material | Silver Alloy |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Series | JW |
Depth | 12.8mm |
Maximum Operating Temperature | +60°C |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |