- RS Stock No.:
- 195-8138
- Mfr. Part No.:
- JV-12S-KT
- Brand:
- Fujitsu
Discontinued product
- RS Stock No.:
- 195-8138
- Mfr. Part No.:
- JV-12S-KT
- Brand:
- Fujitsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low profile and space saving
Height: 12.5 mm
Mounting space: 175 mm2
High sensitivity in small package
Operating power: 0.112 to 0.13 W
Nominal power: 0.2 to 0.3 W
High insulation with reinforced insulation system (between coil and contacts)Insulation distance: 8 mm
Dielectric strength: 5,000 VAC
Surge strength: 10,000 V
Plastic materials
Plastic sealed type
Height: 12.5 mm
Mounting space: 175 mm2
High sensitivity in small package
Operating power: 0.112 to 0.13 W
Nominal power: 0.2 to 0.3 W
High insulation with reinforced insulation system (between coil and contacts)Insulation distance: 8 mm
Dielectric strength: 5,000 VAC
Surge strength: 10,000 V
Plastic materials
Plastic sealed type
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 150V dc |
Maximum Switching Current DC | 5 A |
Maximum Switching Current AC | 5 A |
Length | 17.8mm |
Coil Resistance | 480 O |
Coil Power | 300mW |
Height | 12.8mm |
Isolation Coil To Contact | 10000 (Surge)V |
Depth | 10.3mm |
Series | JV |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 1.25 kVA |