- RS Stock No.:
- 203-8698
- Mfr. Part No.:
- LZS:PT5A5R24
- Brand:
- Siemens
- RS Stock No.:
- 203-8698
- Mfr. Part No.:
- LZS:PT5A5R24
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens plug-in relay is a complete unit 4 W, 24 V AC LED module red. It is a standard plug-in socket screw terminal with 3.5 mm pinning.
Protection class IP IP20
Switching behaviour monostable
Switching behaviour monostable
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Series | Sirius LZS |
Input Current | 6A |