- RS Stock No.:
- 203-8815
- Mfr. Part No.:
- LZS:RT4B4L24
- Brand:
- Siemens
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$90.176
(exc. GST)
$103.702
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $90.176 | $450.88 |
*price indicative |
- RS Stock No.:
- 203-8815
- Mfr. Part No.:
- LZS:RT4B4L24
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens non-latching relay is a plug-in, 2CO (change over) contacts voltage monitoring device with logic isolation LED module . Switching contacts made of silver nickel (AgNi) material which has a good resistance against welding and arc erosion under
Screw termination
Monostable switching
IP20 rated
Monostable switching
IP20 rated
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Number of Poles | 2 |
Series | LZS |