- RS Stock No.:
- 292-7121
- Mfr. Part No.:
- JJM112
- Brand:
- Panasonic
23 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$6.99
(exc. GST)
$8.04
(inc. GST)
Units | Per unit |
1 - 12 | $6.99 |
13 - 24 | $6.87 |
25 + | $6.77 |
- RS Stock No.:
- 292-7121
- Mfr. Part No.:
- JJM112
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JJM1 type relay
Panasonic JJM1 range of miniature automotive relays have a smaller footprint than standard automotive relays, allowing controller units to be made more compact.
JJM1 type 1 CO relay.
Used in the car industry for electric control of doors, retractable roof, rear-view mirrors or direction indicators.
Used in the car industry for electric control of doors, retractable roof, rear-view mirrors or direction indicators.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Switching Current | 5 A |
Mounting Type | PCB Mount |
Terminal Type | Through Hole |
Coil Resistance | 225 Ω |
Application | Automotive |
Length | 15.5mm |
Depth | 12mm |
Height | 13.9mm |
Dimensions | 15.5 x 12 x 13.9mm |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power DC | 400 W |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |