- RS Stock No.:
- 492-6776
- Mfr. Part No.:
- 40.11.7.024.2000
- Brand:
- Finder
Discontinued product
- RS Stock No.:
- 492-6776
- Mfr. Part No.:
- 40.11.7.024.2000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
Product Details
40 Series - 40.11
Low profile
8mm creepage and clearance between coil and contacts
Isolation coil to contact: 6000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +70°C
Dimensions: 12.7x26.3x28.5mm
8mm creepage and clearance between coil and contacts
Isolation coil to contact: 6000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +70°C
Dimensions: 12.7x26.3x28.5mm
Approvals
UL recognised component for Canada and US, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 28.5mm |
Coil Resistance | 1.2 kΩ |
Coil Power | 500mW |
Height | 12.7mm |
Depth | 26.3mm |
Maximum Operating Temperature | +70°C |
Series | 40 Series |
Minimum Operating Temperature | -40°C |
Life | 20000000 (Electrical) cycles, 20000000 (Mechanical) cycles |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 2.5 kVA |
Application | PCB |