- RS Stock No.:
- 500-3622
- Mfr. Part No.:
- OB 5693.11/915 7L1 AC 230V
- Brand:
- Dold
Discontinued product
- RS Stock No.:
- 500-3622
- Mfr. Part No.:
- OB 5693.11/915 7L1 AC 230V
- Brand:
- Dold
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Dold OB 5693 Series PCB Relays
PCB relay, flat installation
Bistable, purely mechanical storage of contact switch states
Same pulse (energy and direction of current) for both switch settings
Secure isolation
AC and DC versions
Secure switching
Applications: in remote switches or switching sockets
Bistable, purely mechanical storage of contact switch states
Same pulse (energy and direction of current) for both switch settings
Secure isolation
AC and DC versions
Secure switching
Applications: in remote switches or switching sockets
Standards
IEC/EN 61140, IEC/EN 60335, IEC/EN 60669-1, IEC/EN 60669-2-2
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 50A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 28mm |
Coil Resistance | 25 kΩ |
Coil Power | 1.4W |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 4kV |
Minimum Operating Temperature | -40°C |
Height | 25mm |
Depth | 10.8mm |
Maximum Operating Temperature | +50°C |
Life | 100000 (AC Mechanical) cycles, 10000000 (DC Mechanical) cycles, 50000 (Electrical) cycles |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 4 kVA |