- RS Stock No.:
- 699-6165
- Mfr. Part No.:
- LKQ1AF-24V-TV5
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 699-6165
- Mfr. Part No.:
- LKQ1AF-24V-TV5
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
LKQ Series Relay
These quiet type, slim, PCB mount power relays have high sensitivity, high inrush current capability and high insulation resistance.These PCB power relays also offer high noise immunity. Applications include flat-panel TVs and audio visual equipment.
High sensitivity; 250 mW
Flux resistant
Quiet; Approx. 10 dB less sound pressure than previous LK series relay
High inrush current capability
High insulation resistance; surge withstand voltage between contact and coil: 10,000 V or more
High noise immunity
Conforms to the various safety standards
Flux resistant
Quiet; Approx. 10 dB less sound pressure than previous LK series relay
High inrush current capability
High insulation resistance; surge withstand voltage between contact and coil: 10,000 V or more
High noise immunity
Conforms to the various safety standards
Approvals
UL, C-UL, TÜV, and SEMKO
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 277V ac |
Length | 24mm |
Coil Resistance | 2.304 kΩ |
Coil Power | 250mW |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 4kVrms |
Depth | 11mm |
Height | 25mm |
Life | 100000 (Electrical) cycles, 1000000 (Mechanical) cycles |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 1.385 kVA |
Application | Power |