- RS Stock No.:
- 699-6960
- Mfr. Part No.:
- JTN1S-TMP-F-DC24V
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 699-6960
- Mfr. Part No.:
- JTN1S-TMP-F-DC24V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
JT-N Series
These compact power relays are economical and offer a high switching capacity. Typical applications for these power relays include automotive, air conditioning, heating and ventilation and home appliances.
Compact and Economical
High switching capacity, 30A
Class F types as standard
Sealed construction
High switching capacity, 30A
Class F types as standard
Sealed construction
Approvals
UL/C-UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 277V ac |
Length | 27.4mm |
Coil Resistance | 720 Ω |
Coil Power | 800mW |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Height | 27.9mm |
Depth | 32.2mm |
Isolation Coil To Contact | 2.5kVrms |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 5.54 kVA |
Application | Power |