- RS Stock No.:
- 789-7523
- Mfr. Part No.:
- G6C1117PUS12DC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 789-7523
- Mfr. Part No.:
- G6C1117PUS12DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G6C Series
Low power consumption, 200mW
Flux protection or fully sealed types available
Compact size, L20xW15xH10 mm
Flux protection or fully sealed types available
Compact size, L20xW15xH10 mm
Approvals
UL, CSA (SEV for those with SV within the Manufacturer part number)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 380V |
Maximum Switching Voltage DC | 125V |
Length | 20mm |
Coil Resistance | 720 Ω |
Coil Power | 200mW |
Depth | 15mm |
Life | 100000 Operations |
Height | 10mm |
Isolation Coil To Contact | 2kV ac |
Maximum Operating Temperature | +70°C |
Series | G6C |
Minimum Operating Temperature | -25°C |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 300 W |
Application | Power |