- RS Stock No.:
- 794-3676
- Mfr. Part No.:
- 2903297
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 794-3676
- Mfr. Part No.:
- 2903297
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RIF3 Power Relay Module
Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.
Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Switching Current | 2A |
Number of Poles | 2 |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 250V dc |
Length | 40mm |
Coil Resistance | 430 Ω |
Coil Power | 80mW |
Height | 103mm |
Maximum Operating Temperature | +60°C |
Series | RIF-3-RPT-LDP-24DC/2X21 |
Contact Material | Silver Alloy |
Life | 20000000 (Mechanical) cycles |
Minimum Operating Temperature | -40°C |
Depth | 90mm |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 240 W |
Application | Power |