- RS Stock No.:
- 800-4549
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 800-4549
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slim Relays
Slim size (width 5mm)
High sensitivity, coil power 170mW
4kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Wash tight
Clearance/creepage distance 8mm
High sensitivity, coil power 170mW
4kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Wash tight
Clearance/creepage distance 8mm
Approvals
UL (File no. E133481), VDE (File no. 40020043)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 6A |
Number of Poles | 1 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 28mm |
Coil Resistance | 147 Ω |
Coil Power | 170mW |
Height | 15mm |
Life | 10000000 (Mechanical) Operations, 60000 (Electrical) Operations |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 4kV ac |
Minimum Operating Temperature | -40°C |
Depth | 5mm |
Standards Met | RoHS Compliant, UL E133481, VDE 40020043 |
Maximum Switching Power AC | 1.5 kVA |
Maximum Switching Power DC | 180 W |
Application | Power |