- RS Stock No.:
- 801-8371
- Mfr. Part No.:
- 2834067
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 801-8371
- Mfr. Part No.:
- 2834067
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Interface relay, Series PR2, 5A
Phoenix Contact professional range of plug in non-latching relays.
Industrial relay
Plug-in
Mechanical switch setting indicator and manual testing button
Status LED
Release diode on DC designs
Mechanical switch setting indicator and manual testing button
Status LED
Release diode on DC designs
For industrial relays with 2 or 4 changeovers
DIN rail assembly
Type PR2-BSC2: 2 // 2 layer screw connection design
Type PR2-BSC3: 1 // 3 layer screw connection design
Type PR2-BSP3: 1 // 3 layer tension spring design
DIN rail assembly
Type PR2-BSC2: 2 // 2 layer screw connection design
Type PR2-BSC3: 1 // 3 layer screw connection design
Type PR2-BSP3: 1 // 3 layer tension spring design
Standards
IEC 60664
Approvals
DIN VDE 0110
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Number of Poles | 2 |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 250V |
Length | 21.5mm |
Coil Resistance | 4.43 kΩ |
Contact Material | Silver |
Minimum Operating Temperature | -55°C |
Series | REL-IR/L-120AC/2X21 AU |
Maximum Operating Temperature | +70°C |
Depth | 36mm |
Life | 50000000 cycles |
Height | 28mm |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |