- RS Stock No.:
- 813-5050
- Mfr. Part No.:
- RJ2S-CL-D12
- Brand:
- Idec
Discontinued product
- RS Stock No.:
- 813-5050
- Mfr. Part No.:
- RJ2S-CL-D12
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RJ Series Relays
RJ series plug-in relays with LED.
Blade model has optional green, non-polarised LED
RoHS compliant
1 or 2 pole versions available
Operating temperature: -40 ºC to 70 ºC
DIN rail mount sockets available for RJ1S and RJ2S plug-in relays
RoHS compliant
1 or 2 pole versions available
Operating temperature: -40 ºC to 70 ºC
DIN rail mount sockets available for RJ1S and RJ2S plug-in relays
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 31.1mm |
Coil Resistance | 271 Ω |
Coil Power | 530mW |
Life | 100000 (DC) Operations, 200000 (AC) Operations |
Contact Material | Silver Nickel Alloy |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 4kV ac |
Maximum Operating Temperature | +70°C |
Height | 27mm |
Depth | 12.7mm |
Maximum Switching Power DC | 240 W |
Maximum Switching Power AC | 2 kVA |
Application | Power |