- RS Stock No.:
- 813-5101
- Mfr. Part No.:
- RU4S-D110
- Brand:
- Idec
Discontinued product
- RS Stock No.:
- 813-5101
- Mfr. Part No.:
- RU4S-D110
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RU Series
RU series plug-in relays with LED.
Mechanical flag indicator with five easy-to-see windows for greatest visibility
Snap-on marking plate for relay indentification
No internal wires
Solder-free construction
Non-polarised green LED for visual verification of voltage applied
IP40 protection
Operating temperature: -55 ºC to 70 ºC
Wide range of accessories also available
Snap-on marking plate for relay indentification
No internal wires
Solder-free construction
Non-polarised green LED for visual verification of voltage applied
IP40 protection
Operating temperature: -55 ºC to 70 ºC
Wide range of accessories also available
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 27.5mm |
Coil Resistance | 12100Ω |
Coil Power | 1W |
Height | 35mm |
Life | 200000 Operations |
Maximum Operating Temperature | +60°C |
Contact Material | Gold Plated |
Minimum Operating Temperature | -55°C |
Isolation Coil To Contact | 2.5kV ac |
Depth | 21mm |
Maximum Switching Power DC | 180 W |
Maximum Switching Power AC | 1.5 kVA |
Application | Power |