- RS Stock No.:
- 818-2911
- Mfr. Part No.:
- G2RV-SL500-AP AC110
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 818-2911
- Mfr. Part No.:
- G2RV-SL500-AP AC110
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
G2RV Slim Relay with Push-in Terminals
Slim 6mm wide DIN-rail mounting design
Tool-free wiring with push-in terminals
Comb connectors can still be used to reduce wiring and time
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm
Tool-free wiring with push-in terminals
Comb connectors can still be used to reduce wiring and time
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm
Note
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Switching Current | 6A |
Terminal Type | Push In |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 125V |
Length | 6.2mm |
Coil Power | 800mW |
Depth | 106.3mm |
Life | 100000 (Electrical) Operations, 5000000 (Mechanical) Operations |
Height | 106.7mm |
Isolation Coil To Contact | 4kV ac |
Maximum Operating Temperature | +55°C |
Series | G2RV |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 1.5 kVA |
Maximum Switching Power DC | 180 W |
Application | PLC Application |